


RKZ-052005D/HP | |
|---|---|
DigiKey Part Number | RKZ-052005D/HP-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-052005D/HP |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-052005D/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,90800 € | 172,70 € |
| Unit Price without VAT: | 6,90800 € |
|---|---|
| Unit Price with VAT: | 8,22052 € |

