RH/H6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH/H6 Series
RK/H6 and RH/H6 Converters | Digi-Key Daily

RK-123.3S/H6

DigiKey Part Number
945-2420-5-ND
Manufacturer
Manufacturer Product Number
RK-123.3S/H6
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RK-123.3S/H6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
6.4 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
74%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Stock Options
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,27000 €8,27 €
57,96000 €39,80 €
107,83100 €78,31 €
257,66360 €191,59 €
507,53920 €376,96 €
1007,41670 €741,67 €
2507,25748 €1.814,37 €
5007,13916 €3.569,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,27000 €
Unit Price with VAT:9,84130 €