
RJZ-0909S | |
|---|---|
DigiKey Part Number | RJZ-0909S-ND |
Manufacturer | |
Manufacturer Product Number | RJZ-0909S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RJZ-0909S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8.1V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 9.9V | Size / Dimension 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 222mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 8,93833 € | 214,52 € |
| Unit Price without VAT: | 8,93833 € |
|---|---|
| Unit Price with VAT: | 10,63661 € |

