Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI3-2415S

DigiKey Part Number
945-3364-ND
Manufacturer
Manufacturer Product Number
RI3-2415S
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RI3-2415S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,96000 €10,96 €
510,54600 €52,73 €
1010,37500 €103,75 €
2510,15320 €253,83 €
509,98820 €499,41 €
1009,82600 €982,60 €
2509,61496 €2.403,74 €
5009,45820 €4.729,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,96000 €
Unit Price with VAT:13,04240 €