
RI3-2409S/H2 | |
|---|---|
DigiKey Part Number | RI3-2409S/H2-ND |
Manufacturer | |
Manufacturer Product Number | RI3-2409S/H2 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-2409S/H2 Models |
Category | Current - Output (Max) 333mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 10,66452 € | 447,91 € |
| Unit Price without VAT: | 10,66452 € |
|---|---|
| Unit Price with VAT: | 12,69078 € |

