Isolated Module DC DC Converter 1 Output 15V 200mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI3-1515S

DigiKey Part Number
945-3363-ND
Manufacturer
Manufacturer Product Number
RI3-1515S
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RI3-1515S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,44000 €10,44 €
510,05600 €50,28 €
109,89300 €98,93 €
259,68160 €242,04 €
509,52420 €476,21 €
1009,36940 €936,94 €
2509,16824 €2.292,06 €
5009,01876 €4.509,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,44000 €
Unit Price with VAT:12,42360 €