
RI3-1505S/H2 | |
|---|---|
DigiKey Part Number | RI3-1505S/H2-ND |
Manufacturer | |
Manufacturer Product Number | RI3-1505S/H2 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-1505S/H2 Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 10,17476 € | 427,34 € |
| Unit Price without VAT: | 10,17476 € |
|---|---|
| Unit Price with VAT: | 12,10796 € |

