
RI3-1205S/H2 | |
|---|---|
DigiKey Part Number | RI3-1205S/H2-ND |
Manufacturer | |
Manufacturer Product Number | RI3-1205S/H2 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-1205S/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 10,30286 € | 432,72 € |
| Unit Price without VAT: | 10,30286 € |
|---|---|
| Unit Price with VAT: | 12,26040 € |

