
RI3-0515S | |
|---|---|
DigiKey Part Number | 945-3360-ND |
Manufacturer | |
Manufacturer Product Number | RI3-0515S |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-0515S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 5 | 9,59400 € | 47,97 € |
| 10 | 9,43900 € | 94,39 € |
| 25 | 9,23680 € | 230,92 € |
| 50 | 9,08700 € | 454,35 € |
| 100 | 8,93920 € | 893,92 € |
| 250 | 8,74728 € | 2.186,82 € |
| 500 | 8,60470 € | 4.302,35 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

