Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI3-0512S/H3

DigiKey Part Number
RI3-0512S/H3-ND
Manufacturer
Manufacturer Product Number
RI3-0512S/H3
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RI3-0512S/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,98000 €11,98 €
511,53800 €57,69 €
1011,35200 €113,52 €
2511,10920 €277,73 €
5010,92880 €546,44 €
10010,75100 €1.075,10 €
25010,52020 €2.630,05 €
50010,34860 €5.174,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,98000 €
Unit Price with VAT:14,25620 €