
RI-1205S | |
|---|---|
DigiKey Part Number | 945-1191-ND |
Manufacturer | |
Manufacturer Product Number | RI-1205S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-1205S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 5 | 7,26000 € | 36,30 € |
| 10 | 7,14100 € | 71,41 € |
| 25 | 6,98880 € | 174,72 € |
| 50 | 6,87540 € | 343,77 € |
| 100 | 6,76360 € | 676,36 € |
| 250 | 6,61848 € | 1.654,62 € |
| 500 | 6,51062 € | 3.255,31 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

