


RHV3-1212S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV3-1212S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV3-1212S/R20 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV3-1212S/R20 Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 16-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| 5 | 19,71800 € | 98,59 € |
| 10 | 19,39900 € | 193,99 € |
| 25 | 18,98360 € | 474,59 € |
| 50 | 18,67520 € | 933,76 € |
| 100 | 18,37110 € | 1.837,11 € |
| 250 | 17,97620 € | 4.494,05 € |
| 500 | 15,57488 € | 7.787,44 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,37120 € |


