


RHV3-0524S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV3-0524S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV3-0524S/R20 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV3-0524S/R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 20 kV | |
Applications | ITE (Commercial), Laboratory | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 4 Leads | |
Size / Dimension | 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,03600 € | 200,36 € |
| Unit Price without VAT: | 20,03600 € |
|---|---|
| Unit Price with VAT: | 23,84284 € |

