


RHV3-0512S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV3-0512S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV3-0512S/R20 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV3-0512S/R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 20 kV | |
Applications | ITE (Commercial), Laboratory | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 4 Leads | |
Size / Dimension | 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| 5 | 20,36600 € | 101,83 € |
| 10 | 20,03600 € | 200,36 € |
| 25 | 19,60720 € | 490,18 € |
| 50 | 19,28840 € | 964,42 € |
| 100 | 18,97440 € | 1.897,44 € |
| 250 | 18,56652 € | 4.641,63 € |
| 500 | 16,43748 € | 8.218,74 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |

