


RH-053.3D/H6 | |
|---|---|
DigiKey Part Number | 945-2428-5-ND |
Manufacturer | |
Manufacturer Product Number | RH-053.3D/H6 |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RH-053.3D/H6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 $ | 10,25 $ |
| 5 | 9,87200 $ | 49,36 $ |
| 10 | 9,71200 $ | 97,12 $ |
| 25 | 9,50400 $ | 237,60 $ |
| 50 | 9,34980 $ | 467,49 $ |
| 100 | 9,19780 $ | 919,78 $ |
| 250 | 9,00044 $ | 2.250,11 $ |
| 500 | 8,85372 $ | 4.426,86 $ |
| Unit Price without VAT: | 10,25000 $ |
|---|---|
| Unit Price with VAT: | 12,19750 $ |

