
RGZ-1512D/H | |
|---|---|
DigiKey Part Number | RGZ-1512D/H-ND |
Manufacturer | |
Manufacturer Product Number | RGZ-1512D/H |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGZ-1512D/H Models |
Category | Current - Output (Max) 84mA, 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 13.5V | Mounting Type Through Hole |
Voltage - Input (Max) 16.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 11,42333 € | 274,16 € |
| Unit Price without VAT: | 11,42333 € |
|---|---|
| Unit Price with VAT: | 13,59376 € |

