
RGZ-121509D | |
|---|---|
DigiKey Part Number | RGZ-121509D-ND |
Manufacturer | |
Manufacturer Product Number | RGZ-121509D |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGZ-121509D Models |
Category | Current - Output (Max) 66mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,02792 € | 240,67 € |
| Unit Price without VAT: | 10,02792 € |
|---|---|
| Unit Price with VAT: | 11,93322 € |

