Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGZ-121509D/P

DigiKey Part Number
RGZ-121509D/P-ND
Manufacturer
Manufacturer Product Number
RGZ-121509D/P
Description
DC DC CONVERTER 15V -9V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RGZ-121509D/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
66mA, 111mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
14-DIP Module, 6 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2411,02125 €264,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,02125 €
Unit Price with VAT:13,11529 €