
RGZ-1205D | |
|---|---|
DigiKey Part Number | RGZ-1205D-ND |
Manufacturer | |
Manufacturer Product Number | RGZ-1205D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGZ-1205D Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 9,97250 € | 239,34 € |
| Unit Price without VAT: | 9,97250 € |
|---|---|
| Unit Price with VAT: | 11,86728 € |

