
RGZ-0915D/HP | |
|---|---|
DigiKey Part Number | RGZ-0915D/HP-ND |
Manufacturer | |
Manufacturer Product Number | RGZ-0915D/HP |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGZ-0915D/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.1V | |
Voltage - Input (Max) | 9.9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 12,33333 € | 296,00 € |
| Unit Price without VAT: | 12,33333 € |
|---|---|
| Unit Price with VAT: | 14,67666 € |

