
RGZ-051509D/H | |
|---|---|
DigiKey Part Number | RGZ-051509D/H-ND |
Manufacturer | |
Manufacturer Product Number | RGZ-051509D/H |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGZ-051509D/H Models |
Category | Current - Output (Max) 66mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 11,10917 € | 266,62 € |
| Unit Price without VAT: | 11,10917 € |
|---|---|
| Unit Price with VAT: | 13,21991 € |

