Image for REZ-0505S/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REZ-0505S/H

DigiKey Part Number
1486-REZ-0505S/H-CHP
Manufacturer
Manufacturer Product Number
REZ-0505S/H
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
1486-REZ-0505S/H-CHP
QuantityUnit PriceExt Price
255,65200 €141,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,65200 €
Unit Price with VAT:6,72588 €