



REM6E-2412S/R6/A/SMD | |
|---|---|
DigiKey Part Number | 945-3406-ND |
Manufacturer | |
Manufacturer Product Number | REM6E-2412S/R6/A/SMD |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6E-2412S/R6/A/SMD Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 € | 41,29 € |
| 5 | 39,74800 € | 198,74 € |
| 10 | 39,10400 € | 391,04 € |
| 25 | 38,26560 € | 956,64 € |
| 50 | 37,64280 € | 1.882,14 € |
| 100 | 37,02920 € | 3.702,92 € |
| 250 | 31,92232 € | 7.980,58 € |
| Unit Price without VAT: | 41,29000 € |
|---|---|
| Unit Price with VAT: | 49,13510 € |

