Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM6E-2412D/R10/A

DigiKey Part Number
REM6E-2412D/R10/A-ND
Manufacturer
Manufacturer Product Number
REM6E-2412D/R10/A
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM6E-2412D/R10/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
10 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
149,03000 €49,03 €
547,20000 €236,00 €
1046,43500 €464,35 €
2545,43920 €1.135,98 €
5044,69940 €2.234,97 €
10043,97050 €4.397,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,03000 €
Unit Price with VAT:58,34570 €