Isolated Module DC DC Converter 2 Output 9V -9V 335mA, 335mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM6E-2409D/R10/A/X1

DigiKey Part Number
REM6E-2409D/R10/A/X1-ND
Manufacturer
Manufacturer Product Number
REM6E-2409D/R10/A/X1
Description
DC DC CONVERTER +/-9V 6W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 335mA, 335mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM6E-2409D/R10/A/X1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
10 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-9V
Base Product Number
Current - Output (Max)
335mA, 335mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1549,86733 €748,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,86733 €
Unit Price with VAT:59,34212 €