



REM6E-1212S/R8/A | |
|---|---|
DigiKey Part Number | 945-3235-ND |
Manufacturer | |
Manufacturer Product Number | REM6E-1212S/R8/A |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6E-1212S/R8/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 8 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,50000 € | 37,50 € |
| 5 | 36,10400 € | 180,52 € |
| 10 | 35,51900 € | 355,19 € |
| 25 | 34,75800 € | 868,95 € |
| 50 | 34,19220 € | 1.709,61 € |
| 100 | 33,63500 € | 3.363,50 € |
| 250 | 32,91140 € | 8.227,85 € |
| Unit Price without VAT: | 37,50000 € |
|---|---|
| Unit Price with VAT: | 44,62500 € |











