Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM60-2415SW

DigiKey Part Number
945-REM60-2415SW-ND
Manufacturer
Manufacturer Product Number
REM60-2415SW
Description
60W DC/DC-CONVERTER 'MEDLINE' 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM60-2415SW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5 kV
Mfr
Applications
ITE (Commercial), Medical
Series
Features
Adjustable Output, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
9V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
36V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
4A
Standard Number
60601-1; 62368-1
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1147,68000 €147,68 €
5142,17200 €710,86 €
10139,86100 €1.398,61 €
25136,85720 €3.421,43 €
50134,62500 €6.731,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,68000 €
Unit Price with VAT:175,73920 €