Similar




REM6-4805SW/C | |
|---|---|
DigiKey Part Number | REM6-4805SW/C-ND |
Manufacturer | |
Manufacturer Product Number | REM6-4805SW/C |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-4805SW/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 € | 66,32 € |
| 5 | 63,85000 € | 319,25 € |
| 10 | 62,81200 € | 628,12 € |
| 25 | 61,46480 € | 1.536,62 € |
| 50 | 60,46340 € | 3.023,17 € |
| 100 | 59,47710 € | 5.947,71 € |
| Unit Price without VAT: | 66,32000 € |
|---|---|
| Unit Price with VAT: | 78,92080 € |


