



REM6-1212S/C | |
|---|---|
DigiKey Part Number | 945-2586-ND |
Manufacturer | |
Manufacturer Product Number | REM6-1212S/C |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-1212S/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 € | 63,46 € |
| 5 | 61,09800 € | 305,49 € |
| 10 | 60,10600 € | 601,06 € |
| 25 | 58,81640 € | 1.470,41 € |
| 50 | 57,85800 € | 2.892,90 € |
| 100 | 56,91420 € | 5.691,42 € |
| Unit Price without VAT: | 63,46000 € |
|---|---|
| Unit Price with VAT: | 75,51740 € |

