
REM5E-4824S/R8/A | |
|---|---|
DigiKey Part Number | REM5E-4824S/R8/A-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-4824S/R8/A |
Description | DC DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 208mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-4824S/R8/A Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 208mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 33,71933 € | 505,79 € |
| Unit Price without VAT: | 33,71933 € |
|---|---|
| Unit Price with VAT: | 40,12600 € |

