
REM5E-2412D/R8/A/CTRL | |
|---|---|
DigiKey Part Number | REM5E-2412D/R8/A/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-2412D/R8/A/CTRL |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-2412D/R8/A/CTRL Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 208mA, 208mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 38,95333 € | 584,30 € |
| Unit Price without VAT: | 38,95333 € |
|---|---|
| Unit Price with VAT: | 46,35446 € |

