
REM5E-2409S/R8/A | |
|---|---|
DigiKey Part Number | REM5E-2409S/R8/A-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-2409S/R8/A |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 556mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-2409S/R8/A Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 556mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 32,06533 € | 480,98 € |
| Unit Price without VAT: | 32,06533 € |
|---|---|
| Unit Price with VAT: | 38,15774 € |

