
REM5E-1215S/R6/A/SMD | |
|---|---|
DigiKey Part Number | REM5E-1215S/R6/A/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-1215S/R6/A/SMD |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 333mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-1215S/R6/A/SMD Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 333mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 35,21333 € | 528,20 € |
| Unit Price without VAT: | 35,21333 € |
|---|---|
| Unit Price with VAT: | 41,90386 € |

