
REM5E-0509D/R8/A/CTRL/X1 | |
|---|---|
DigiKey Part Number | REM5E-0509D/R8/A/CTRL/X1-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-0509D/R8/A/CTRL/X1 |
Description | DC DC CONVERTER +/-9V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 277mA, 277mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-0509D/R8/A/CTRL/X1 Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -9V | Base Product Number |
Current - Output (Max) 277mA, 277mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 44,59267 € | 668,89 € |
| Unit Price without VAT: | 44,59267 € |
|---|---|
| Unit Price with VAT: | 53,06528 € |

