



REM5E-0505S/R8/A | |
|---|---|
DigiKey Part Number | 945-3233-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-0505S/R8/A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-0505S/R8/A Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 € | 36,66 € |
| 5 | 35,29800 € | 176,49 € |
| 10 | 34,72500 € | 347,25 € |
| 25 | 33,98120 € | 849,53 € |
| 50 | 33,42780 € | 1.671,39 € |
| 100 | 32,88300 € | 3.288,30 € |
| 250 | 32,17564 € | 8.043,91 € |
| Unit Price without VAT: | 36,66000 € |
|---|---|
| Unit Price with VAT: | 43,62540 € |

