
REM4A-4805S | |
|---|---|
DigiKey Part Number | 945-REM4A-4805S-ND |
Manufacturer | |
Manufacturer Product Number | REM4A-4805S |
Description | 4W DC/DC-CONVERTER 'MEDLINE' DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM4A-4805S Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Min) 36V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 700mA | Standard Number 60601-1; 62368-1 |
Power (Watts) 4 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,42100 € | 304,21 € |
| Unit Price without VAT: | 30,42100 € |
|---|---|
| Unit Price with VAT: | 36,20099 € |

