Isolated Module DC DC Converter 1 Output 12V 292mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM4A-1212S

DigiKey Part Number
945-REM4A-1212S-ND
Manufacturer
Manufacturer Product Number
REM4A-1212S
Description
4W DC/DC-CONVERTER 'MEDLINE' DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 292mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REM4A-1212S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
292mA
Power (Watts)
4 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cURus, UL
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,55000 €32,55 €
531,33400 €156,67 €
1030,82600 €308,26 €
2530,16560 €754,14 €
5029,67500 €1.483,75 €
10029,19150 €2.919,15 €
25028,56356 €7.140,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,55000 €
Unit Price with VAT:38,73450 €