
REM30-4805SW/P | |
|---|---|
DigiKey Part Number | REM30-4805SW/P-ND |
Manufacturer | |
Manufacturer Product Number | REM30-4805SW/P |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM30-4805SW/P Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,86000 € | 116,86 € |
| 5 | 112,50800 € | 562,54 € |
| 10 | 110,68000 € | 1.106,80 € |
| 25 | 108,30280 € | 2.707,57 € |
| 50 | 106,53660 € | 5.326,83 € |
| Unit Price without VAT: | 116,86000 € |
|---|---|
| Unit Price with VAT: | 139,06340 € |

