
REM3.5E-2405D/R8/A/X1 | |
|---|---|
DigiKey Part Number | REM3.5E-2405D/R8/A/X1-ND |
Manufacturer | |
Manufacturer Product Number | REM3.5E-2405D/R8/A/X1 |
Description | DC DC CONVERTER +/-5V 3.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 350mA, 350mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3.5E-2405D/R8/A/X1 Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 350mA, 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 36,17667 € | 542,65 € |
| Unit Price without VAT: | 36,17667 € |
|---|---|
| Unit Price with VAT: | 43,05024 € |

