



REM3.5E-1205S/R8/A | |
|---|---|
DigiKey Part Number | 945-3232-ND |
Manufacturer | |
Manufacturer Product Number | REM3.5E-1205S/R8/A |
Description | DC DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3.5E-1205S/R8/A Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 € | 32,91 € |
| 5 | 31,68200 € | 158,41 € |
| 10 | 31,16800 € | 311,68 € |
| 25 | 30,50040 € | 762,51 € |
| 50 | 30,00420 € | 1.500,21 € |
| 100 | 29,51530 € | 2.951,53 € |
| 250 | 28,88056 € | 7.220,14 € |
| Unit Price without VAT: | 32,91000 € |
|---|---|
| Unit Price with VAT: | 39,16290 € |

