



REM3.5E-1205S/R6/A/SMD | |
|---|---|
DigiKey Part Number | 945-3402-ND |
Manufacturer | |
Manufacturer Product Number | REM3.5E-1205S/R6/A/SMD |
Description | DC DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3.5E-1205S/R6/A/SMD Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,82000 € | 35,82 € |
| 5 | 34,49400 € | 172,47 € |
| 10 | 33,93500 € | 339,35 € |
| 25 | 33,20800 € | 830,20 € |
| 50 | 32,66720 € | 1.633,36 € |
| 100 | 32,13510 € | 3.213,51 € |
| 250 | 31,44376 € | 7.860,94 € |
| Unit Price without VAT: | 35,82000 € |
|---|---|
| Unit Price with VAT: | 42,62580 € |

