
REM3.5E-0509D/R6/A/SMD/X1 | |
|---|---|
DigiKey Part Number | REM3.5E-0509D/R6/A/SMD/X1-ND |
Manufacturer | |
Manufacturer Product Number | REM3.5E-0509D/R6/A/SMD/X1 |
Description | DC DC CONVERTER +/-9V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 194mA, 194mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3.5E-0509D/R6/A/SMD/X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 194mA, 194mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 6 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 42,26400 € | 633,96 € |
| Unit Price without VAT: | 42,26400 € |
|---|---|
| Unit Price with VAT: | 50,29416 € |

