



REM3-2405SW/A | |
|---|---|
DigiKey Part Number | 945-2228-ND |
Manufacturer | |
Manufacturer Product Number | REM3-2405SW/A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3-2405SW/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,74000 € | 60,74 € |
| 5 | 58,48200 € | 292,41 € |
| 10 | 57,53000 € | 575,30 € |
| 25 | 56,29680 € | 1.407,42 € |
| 50 | 55,38000 € | 2.769,00 € |
| 100 | 54,47660 € | 5.447,66 € |
| Unit Price without VAT: | 60,74000 € |
|---|---|
| Unit Price with VAT: | 72,28060 € |

