



REM3-0505S/C | |
|---|---|
DigiKey Part Number | REM3-0505S/C-ND |
Manufacturer | |
Manufacturer Product Number | REM3-0505S/C |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3-0505S/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,92000 € | 57,92 € |
| 5 | 55,76200 € | 278,81 € |
| 10 | 54,85600 € | 548,56 € |
| 25 | 53,68000 € | 1.342,00 € |
| 50 | 52,80560 € | 2.640,28 € |
| 100 | 51,94450 € | 5.194,45 € |
| Unit Price without VAT: | 57,92000 € |
|---|---|
| Unit Price with VAT: | 68,92480 € |

