Isolated Module DC DC Converter 1 Output 24V 83mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM2A-4824S

DigiKey Part Number
945-REM2A-4824S-ND
Manufacturer
Manufacturer Product Number
REM2A-4824S
Description
2W DC/DC-CONVERTER 'MEDLINE' DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REM2A-4824S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5 kV
Mfr
Applications
ITE (Commercial), Medical
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
81%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
16-DIP Module, 7 Leads
Voltage - Input (Min)
36V
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
cURus, UL
Current - Output (Max)
83mA
Standard Number
60601-1; 62368-1
Power (Watts)
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1023,98200 €239,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,98200 €
Unit Price with VAT:28,53858 €