


REM20-4815DW | |
|---|---|
DigiKey Part Number | 945-3211-ND |
Manufacturer | |
Manufacturer Product Number | REM20-4815DW |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM20-4815DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,47000 € | 90,47 € |
| 5 | 87,10800 € | 435,54 € |
| 10 | 85,69200 € | 856,92 € |
| 25 | 83,85280 € | 2.096,32 € |
| 50 | 82,48600 € | 4.124,30 € |
| 100 | 81,13950 € | 8.113,95 € |
| Unit Price without VAT: | 90,47000 € |
|---|---|
| Unit Price with VAT: | 107,65930 € |

