Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM20-2424SW

DigiKey Part Number
REM20-2424SW-ND
Manufacturer
Manufacturer Product Number
REM20-2424SW
Description
DC DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM20-2424SW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module, 5 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
833mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
185,86000 €85,86 €
582,66200 €413,31 €
1081,31900 €813,19 €
2579,57360 €1.989,34 €
5078,27700 €3.913,85 €
10076,99970 €7.699,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,86000 €
Unit Price with VAT:102,17340 €