
REM20-2415DW/P | |
|---|---|
DigiKey Part Number | REM20-2415DW/P-ND |
Manufacturer | |
Manufacturer Product Number | REM20-2415DW/P |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM20-2415DW/P Models |
Category | Current - Output (Max) 667mA, 667mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,96100 € | 839,61 € |
| Unit Price without VAT: | 83,96100 € |
|---|---|
| Unit Price with VAT: | 99,91359 € |

