MEDLINE REM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEDLINE REM2
Medical-grade DC/DC & AC/DC Converters

REM2-3.33.3S

DigiKey Part Number
945-3410-ND
Manufacturer
Manufacturer Product Number
REM2-3.33.3S
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 606mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
REM2-3.33.3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
606mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
OCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 4 Leads
Size / Dimension
0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,93000 €18,93 €
518,23000 €91,15 €
1017,93600 €179,36 €
2517,55160 €438,79 €
5017,26660 €863,33 €
10016,98540 €1.698,54 €
25016,62044 €4.155,11 €
50016,34916 €8.174,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,93000 €
Unit Price with VAT:22,52670 €