
REM2-3.305D | |
|---|---|
DigiKey Part Number | REM2-3.305D-ND |
Manufacturer | |
Manufacturer Product Number | REM2-3.305D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2-3.305D Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 200mA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,50150 € | 350,03 € |
| Unit Price without VAT: | 17,50150 € |
|---|---|
| Unit Price with VAT: | 20,82679 € |

